10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A100JXBCW1BC

DigiKey Part Number
720-VJ0805A100JXBCW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A100JXBCW1BCCT-ND - Cut Tape (CT)
720-VJ0805A100JXBCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A100JXBCW1BC
Description
CAP CER 10PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A100JXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG2A100JTKYOCERA AVX1.977478-KGM21BCG2A100JTCT-ND€0.13000Direct
C0805C100J1GACTUKEMET34.919399-C0805C100J1GAC7800CT-ND€0.14000Upgrade
CC0805JRNPOYBN100YAGEO7.067311-1852-1-ND€0.19000Upgrade
KGM21BCG2D100JTKYOCERA AVX7.017478-KGM21BCG2D100JTCT-ND€0.24000Upgrade
885012007076Würth Elektronik4.926732-12223-1-ND€0.10000Parametric Equivalent
In-Stock: 496
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.08800€0.88
50€0.06220€3.11
100€0.05440€5.44
500€0.04122€20.61
1.000€0.03715€37.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.02460€98.40
8.000€0.02271€181.68
12.000€0.02176€261.12
20.000€0.02071€414.20
28.000€0.02010€562.80
40.000€0.01951€780.40
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18000