
SQJ433EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ433EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ433EP-T1_GE3CT-ND - Cut Tape (CT) SQJ433EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ433EP-T1_GE3 |
Description | MOSFET P-CH 30V 75A PPAK SO-8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 75A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 108 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4877 pF @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 83W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8.1mOhm @ 16A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.78000 | €1.78 |
| 10 | €1.13300 | €11.33 |
| 100 | €0.76400 | €76.40 |
| 500 | €0.60610 | €303.05 |
| 1.000 | €0.55532 | €555.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.49085 | €1,472.55 |
| 6.000 | €0.45842 | €2,750.52 |
| 9.000 | €0.44190 | €3,977.10 |
| 15.000 | €0.43196 | €6,479.40 |
| Unit Price without VAT: | €1.78000 |
|---|---|
| Unit Price with VAT: | €2.13600 |

