
SI3440DV-T1-GE3 | |
|---|---|
DigiKey Part Number | SI3440DV-T1-GE3TR-ND - Tape & Reel (TR) SI3440DV-T1-GE3CT-ND - Cut Tape (CT) SI3440DV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3440DV-T1-GE3 |
Description | MOSFET N-CH 150V 1.2A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 150 V 1.2A (Ta) 1.14W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 375mOhm @ 1.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Power Dissipation (Max) 1.14W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package 6-TSOP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI3440ADV-T1-GE3 | Vishay Siliconix | 15.588 | SI3440ADV-T1-GE3CT-ND | €0.54000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.88000 | €1.88 |
| 10 | €1.20200 | €12.02 |
| 100 | €0.81330 | €81.33 |
| Unit Price without VAT: | €1.88000 |
|---|---|
| Unit Price with VAT: | €2.25600 |










