Similar

SI1470DH-T1-E3 | |
|---|---|
DigiKey Part Number | SI1470DH-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI1470DH-T1-E3 |
Description | MOSFET N-CH 30V 5.1A SC70-6 |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.1A (Tc) 1.5W (Ta), 2.8W (Tc) Surface Mount SC-70-6 |
EDA/CAD Models | SI1470DH-T1-E3 Models |
Category | Vgs(th) (Max) @ Id 1.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.5 nC @ 5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 510 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 1.5W (Ta), 2.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SC-70-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 66mOhm @ 3.8A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI1416EDH-T1-GE3 | Vishay Siliconix | 86.752 | SI1416EDH-T1-GE3CT-ND | €0.59000 | Similar |


