4.7 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T12Y0472MAB25

DigiKey Part Number
716-T12Y0472MAB25-ND
Manufacturer
Manufacturer Product Number
T12Y0472MAB25
Description
TRIMMER 4.7K OHM 1W PC PIN TOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Sfernice
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Box
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
4.7 kOhms
Termination Style
PC Pins
Power (Watts)
1W
Size / Dimension
Square - 0.472" x 0.472" Face (12.00mm x 12.00mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€15.97000€15.97
10€13.26400€132.64
25€12.30840€307.71
50€11.62980€581.49
100€10.98650€1,098.65
250€10.18848€2,547.12
500€9.62248€4,811.24
Manufacturers Standard Package
Unit Price without VAT:€15.97000
Unit Price with VAT:€19.16400