Parametric Equivalent

PE30L0FG222MABK6 | |
|---|---|
DigiKey Part Number | 716-PE30L0FG222MABK6-ND |
Manufacturer | |
Manufacturer Product Number | PE30L0FG222MABK6 |
Description | PE30 AC 2K2 20% A K6 BO E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 3W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type User Defined |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Bulk | Rotation 300° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 2.2k | Termination Style Solder Lug |
Tolerance ±20% | Actuator Type Slotted |
Power (Watts) 3W | Actuator Length 0.630" (16.00mm) |
Built in Switch None | Actuator Diameter 0.236" (6.00mm) |
Number of Turns 1.0 | Bushing Thread M10 x 0.75 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.776" Dia (19.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE30L0FG222MAB | Vishay Sfernice | 16 | 716-PE30L0FG222MAB-ND | €32.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €57.72900 | €1,154.58 |
| Unit Price without VAT: | €57.72900 |
|---|---|
| Unit Price with VAT: | €69.27480 |


