
VEMD6060X01 | |
|---|---|
DigiKey Part Number | VEMD6060X01TR-ND - Tape & Reel (TR) VEMD6060X01CT-ND - Cut Tape (CT) VEMD6060X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD6060X01 |
Description | SENSOR PHOTODIODE 820NM 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Photodiode 820nm 60ns 140° 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | VEMD6060X01 Models |
Category | Current - Dark (Typ) 30pA |
Manufacturer Vishay Semiconductor Opto Division | Active Area 0.85mm² |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Wavelength 820nm | Grade Automotive |
Spectral Range 380nm ~ 1070nm | Qualification AEC-Q101 |
Diode Type PIN | Mounting Type Surface Mount |
Response Time 60ns | Package / Case 1206 (3216 Metric), 3 PC Pad |
Voltage - DC Reverse (Vr) (Max) 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €0.94300 | €9.43 |
| 100 | €0.70930 | €70.93 |
| 500 | €0.60606 | €303.03 |
| 1.000 | €0.57233 | €572.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.52907 | €1,587.21 |
| 6.000 | €0.50711 | €3,042.66 |
| 9.000 | €0.49586 | €4,462.74 |
| 15.000 | €0.48317 | €7,247.55 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.59600 |


