
BRT21-H | |
|---|---|
DigiKey Part Number | BRT21-H-ND |
Manufacturer | |
Manufacturer Product Number | BRT21-H |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 300 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 500µA |
Packaging Tube | Turn On Time 35µs |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.16V |
Output Type Triac | Current - DC Forward (If) (Max) 60 mA |
Zero Crossing Circuit Yes | Operating Temperature -40°C ~ 100°C |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 5300Vrms | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Off State 400 V | Supplier Device Package 6-DIP |
Static dV/dt (Min) 10kV/µs | Approval Agency CQC, UL |
Current - LED Trigger (Ift) (Max) 2mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BRT21H | Vishay Semiconductor Opto Division | 835 | 751-BRT21H-ND | €3.29000 | Direct |


