
VS-2KBB20 | |
|---|---|
DigiKey Part Number | 2KBB20-ND |
Manufacturer | |
Manufacturer Product Number | VS-2KBB20 |
Description | BRIDGE RECT 1P 200V 1.9A 2KBB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole 2KBB |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1.9 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.9 A |
Packaging Bulk | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, 2KBB |
Technology Standard | Supplier Device Package 2KBB |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.26000 | €2.26 |
| 10 | €1.45300 | €14.53 |
| 100 | €0.99300 | €99.30 |
| 500 | €0.79608 | €398.04 |
| 1.000 | €0.73276 | €732.76 |
| 2.000 | €0.67952 | €1,359.04 |
| 5.000 | €0.62194 | €3,109.70 |
| 10.000 | €0.59387 | €5,938.70 |
| Unit Price without VAT: | €2.26000 |
|---|---|
| Unit Price with VAT: | €2.71200 |

