Similar

TLZ5V6B-GS18 | |
|---|---|
DigiKey Part Number | TLZ5V6B-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ5V6B-GS18 |
Description | DIODE ZENER 5.6V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 13 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N752AUR-1 | Microchip Technology | 0 | 1N752AUR-1-ND | €3.66479 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04456 | €445.60 |
| 20.000 | €0.04059 | €811.80 |
| 30.000 | €0.03900 | €1,170.00 |
| Unit Price without VAT: | €0.04456 |
|---|---|
| Unit Price with VAT: | €0.05347 |



