Similar

HFA140MD60C | |
|---|---|
DigiKey Part Number | HFA140MD60C-ND |
Manufacturer | |
Manufacturer Product Number | HFA140MD60C |
Description | DIODE MODULE GP 600V 99A TO244AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 99A (DC) Chassis Mount TO-244AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.7 V @ 70 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 140 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 15 µA @ 600 V |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-244AB |
Technology Standard | Supplier Device Package TO-244AB |
Voltage - DC Reverse (Vr) (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 99A (DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DKR200AB60 | SanRex Corporation | 35 | 4076-DKR200AB60-ND | €38.53000 | Similar |


