Parametric Equivalent
Parametric Equivalent

GBU6JL-5000E3/51 | |
|---|---|
DigiKey Part Number | GBU6JL-5000E3/51-ND |
Manufacturer | |
Manufacturer Product Number | GBU6JL-5000E3/51 |
Description | BRIDGE RECT 1PHASE 600V 3.8A GBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 6 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 3.8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU6J-E3/45 | Vishay General Semiconductor - Diodes Division | 914 | GBU6J-E3/45GI-ND | €2.49000 | Parametric Equivalent |
| GBU6J-E3/51 | Vishay General Semiconductor - Diodes Division | 26 | GBU6J-E3/51GI-ND | €2.46000 | Parametric Equivalent |


