
BZT03C75-TAP | |
|---|---|
DigiKey Part Number | BZT03C75-TAPGICT-ND - Cut Tape (CT) BZT03C75-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZT03C75-TAP |
Description | DIODE ZENER 75V 1.3W SOD57 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1.3 W ±6% Through Hole SOD-57 |
Datasheet | Datasheet |
EDA/CAD Models | BZT03C75-TAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 56 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | SOD-57 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.34600 | €3.46 |
| 100 | €0.25740 | €25.74 |
| 500 | €0.21852 | €109.26 |
| 1.000 | €0.21161 | €211.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.18224 | €911.20 |
| 10.000 | €0.17274 | €1,727.40 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

