5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP25125L000FEA

DigiKey Part Number
541-10153-2-ND - Tape & Reel (TR)
541-10153-1-ND - Cut Tape (CT)
541-10153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP25125L000FEA
Description
RES 0.005 OHM 1% 3W 2512
Customer Reference
Detailed Description
5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP25125L000FEA Models
Product Attributes
Filter Similar Products
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±110ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Power (Watts)
Height - Seated (Max)
0.035" (0.89mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.215
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.33000€1.33
10€0.87300€8.73
25€0.75000€18.75
50€0.67280€33.64
100€0.60710€60.71
250€0.53520€133.80
500€0.49020€245.10
1.000€0.45197€451.97
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.42787€855.74
4.000€0.39972€1,598.88
6.000€0.38526€2,311.56
10.000€0.36892€3,689.20
14.000€0.35917€5,028.38
20.000€0.34966€6,993.20
Manufacturers Standard Package
Unit Price without VAT:€1.33000
Unit Price with VAT:€1.59600