
WSL2512R0150FEA18 | |
|---|---|
DigiKey Part Number | WSLH-.015TR-ND - Tape & Reel (TR) WSLH-.015CT-ND - Cut Tape (CT) WSLH-.015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0150FEA18 |
Description | RES 0.015 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0150FEA18 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.49000 | €1.49 |
| 10 | €0.98300 | €9.83 |
| 25 | €0.84600 | €21.15 |
| 50 | €0.75960 | €37.98 |
| 100 | €0.68640 | €68.64 |
| 250 | €0.60604 | €151.51 |
| 500 | €0.55578 | €277.89 |
| 1.000 | €0.51308 | €513.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.47680 | €953.60 |
| 4.000 | €0.46009 | €1,840.36 |
| Unit Price without VAT: | €1.49000 |
|---|---|
| Unit Price with VAT: | €1.78800 |

