Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN55D2102FB14 | |
|---|---|
DigiKey Part Number | RN55D2102FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D2102FB14 |
Description | RES 21K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D2102FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E2102BB14 | Vishay Dale | 0 | RN55E2102BB14-ND | €3.99340 | Upgrade |
| RN55E2102BBSL | Vishay Dale | 0 | RN55E2102BBSL-ND | €4.70620 | Upgrade |
| RN55E2102BR36 | Vishay Dale | 0 | RN55E2102BR36-ND | €0.58375 | Upgrade |
| RN55E2102BRE6 | Vishay Dale | 0 | RN55E2102BRE6-ND | €0.81018 | Upgrade |
| RN55E2102BRSL | Vishay Dale | 0 | RN55E2102BRSL-ND | €1.59098 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.00000 | €8.00 |
| 10 | €5.52100 | €55.21 |
| 25 | €4.85040 | €121.26 |
| 50 | €4.43020 | €221.51 |
| 100 | €4.07330 | €407.33 |
| 300 | €3.61437 | €1,084.31 |
| 500 | €3.43818 | €1,719.09 |
| 1.000 | €3.23066 | €3,230.66 |
| Unit Price without VAT: | €8.00000 |
|---|---|
| Unit Price with VAT: | €9.60000 |


