
RN55D1004FB14 | |
|---|---|
DigiKey Part Number | RN55D1004FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D1004FB14 |
Description | RES 1M OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1004FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.43000 | €2.43 |
| 10 | €1.62200 | €16.22 |
| 25 | €1.40240 | €35.06 |
| 50 | €1.26540 | €63.27 |
| 100 | €1.14880 | €114.88 |
| 300 | €0.99880 | €299.64 |
| 500 | €0.94120 | €470.60 |
| 1.000 | €0.87332 | €873.32 |
| 5.000 | €0.75258 | €3,762.90 |
| Unit Price without VAT: | €2.43000 |
|---|---|
| Unit Price with VAT: | €2.91600 |

