
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IHSM7832PJ1R8L | |
|---|---|
DigiKey Part Number | IHSM7832PJ1R8L-ND |
Manufacturer | |
Manufacturer Product Number | IHSM7832PJ1R8L |
Description | FIXED IND 1.8UH 8.5A 13 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Inductor 8.5 A 13mOhm Max Nonstandard |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1.8 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.840" L x 0.320" W (21.34mm x 8.13mm) | |
Height - Seated (Max) | 0.285" (7.24mm) |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | IHSM7832 Series |
| PCN Assembly/Origin | IHSMYY 14/Jul/2017 |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | RoHS non-compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| REACH Status | REACH Unaffected |
| ECCN | EAR99 |
| HTSUS | 8504.50.4000 |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in EUR
Bulk
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.37290 | €237.29 |
| Unit Price without VAT: | €2.37290 |
|---|---|
| Unit Price with VAT: | €2.84748 |
Additional Resources
| Attribute | Description |
|---|---|
| Manufacturer Standard Package | 100 |

