
PTN1206E3002BST1 | |
|---|---|
DigiKey Part Number | 764-1554-2-ND - Tape & Reel (TR) 764-1554-1-ND - Cut Tape (CT) 764-1554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN1206E3002BST1 |
Description | RES 30K OHM 0.1% 2/5W 1206 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN1206E3002BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.53100 | €5.31 |
| 25 | €0.49240 | €12.31 |
| 50 | €0.46520 | €23.26 |
| 100 | €0.44020 | €44.02 |
| 250 | €0.41056 | €102.64 |
| 500 | €0.39054 | €195.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.37259 | €372.59 |
| 2.000 | €0.35658 | €713.16 |
| 3.000 | €0.34807 | €1,044.21 |
| 5.000 | €0.33819 | €1,690.95 |
| 7.000 | €0.33217 | €2,325.19 |
| 10.000 | €0.32620 | €3,262.00 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.76800 |

