
FCHP0402E50R0BBT1 | |
|---|---|
DigiKey Part Number | 764-FCHP0402E50R0BBT1TR-ND - Tape & Reel (TR) 764-FCHP0402E50R0BBT1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FCHP0402E50R0BBT1 |
Description | FCHP0402 25PPM 50 OHM 0.1% LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.1% 1W Chip Resistor 0402 (1005 Metric) Flame Retardant Coating, RF, High Frequency, Safety Thin Film |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, RF, High Frequency, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.042" L x 0.022" W (1.07mm x 0.56mm) |
Tolerance | Height - Seated (Max) 0.015" (0.38mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.50000 | €1.50 |
| 10 | €1.24000 | €12.40 |
| 25 | €1.15080 | €28.77 |
| 50 | €1.08900 | €54.45 |
| 100 | €1.03260 | €103.26 |
| 250 | €0.96604 | €241.51 |
| 500 | €0.92154 | €460.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.88192 | €881.92 |
| 2.000 | €0.84679 | €1,693.58 |
| 3.000 | €0.82820 | €2,484.60 |
| 5.000 | €0.80670 | €4,033.50 |
| 7.000 | €0.79365 | €5,555.55 |
| 10.000 | €0.78071 | €7,807.10 |
| Unit Price without VAT: | €1.50000 |
|---|---|
| Unit Price with VAT: | €1.80000 |

