
SFR25H0003901FR500 | |
|---|---|
DigiKey Part Number | 56-SFR25H0003901FR500TR-ND - Tape & Reel (TR) 56-SFR25H0003901FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR25H0003901FR500 |
Description | RES 3.9K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08800 | €0.88 |
| 25 | €0.07360 | €1.84 |
| 50 | €0.06480 | €3.24 |
| 100 | €0.05730 | €5.73 |
| 250 | €0.04904 | €12.26 |
| 500 | €0.04388 | €21.94 |
| 1.000 | €0.03948 | €39.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03165 | €158.25 |
| 10.000 | €0.02909 | €290.90 |
| 15.000 | €0.02778 | €416.70 |
| 25.000 | €0.02629 | €657.25 |
| 35.000 | €0.02540 | €889.00 |
| 50.000 | €0.02454 | €1,227.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

