SFR25H0002200JA100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.18537
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.06319
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.06907
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.02665
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 21.009
Unit Price: €0.12000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.13343
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.29716
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: €3.09020
Datasheet
220 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0002200JA100

DigiKey Part Number
56-SFR25H0002200JA100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR25H0002200JA100
Description
SFR25H 5% A1 220R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NFR25H0002200JA100Vishay Beyschlag/Draloric/BC Components056-NFR25H0002200JA100TB-ND€0.18537Parametric Equivalent
NFR25H0002200JA500Vishay Beyschlag/Draloric/BC Components056-NFR25H0002200JA500TB-ND€0.06319Parametric Equivalent
NFR25H0002200JR500Vishay Beyschlag/Draloric/BC Components0PPC220BCT-ND€0.06907Parametric Equivalent
SFR25H0002200JA500Vishay Beyschlag/Draloric/BC Components0SFR25H0002200JA500-ND€0.02665Parametric Equivalent
SFR25H0002200JR500Vishay Beyschlag/Draloric/BC Components21.009BC4407CT-ND€0.12000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.15030€150.30
Manufacturers Standard Package
Unit Price without VAT:€0.15030
Unit Price with VAT:€0.18036