SFR2500003652FR500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.04179
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.03911
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.01752
Datasheet
36.5 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500003652FR500

DigiKey Part Number
BC36.5KYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR2500003652FR500
Description
RES 36.5K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
36.5 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRS25000C3652FRP00Vishay Beyschlag/Draloric/BC Components05053MC36K50F12AF5-ND€0.04179Upgrade
MBA02040C3652FRP00Vishay Beyschlag/Draloric/BC Components0BC36.5KXTR-ND€0.03911Similar
LR1F36K5TE Connectivity Passive Product0LR1F36K5-ND€0.01752Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02751€137.55
Manufacturers Standard Package
Unit Price without VAT:€0.02751
Unit Price with VAT:€0.03301