Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRS25000C1474FCT00 | |
|---|---|
DigiKey Part Number | MRS25000C1474FCT00-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1474FCT00 |
Description | RES 1.47M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.47 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C1474FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C1474FC100-ND | €0.14894 | Parametric Equivalent |
| CMF551M4700FHEB | Vishay Dale | 0 | CMF1.47MHFTR-ND | €1.20232 | Parametric Equivalent |
| CMF551M4700FHEK | Vishay Dale | 0 | CMF551M4700FHEK-ND | €3.30590 | Parametric Equivalent |
| CMF551M4700FHR6 | Vishay Dale | 0 | CMF551M4700FHR6-ND | €0.82689 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03892 | €194.60 |
| Unit Price without VAT: | €0.03892 |
|---|---|
| Unit Price with VAT: | €0.04670 |



