
MRS16000C9102FRP00 | |
|---|---|
DigiKey Part Number | 56-MRS16000C9102FRP00TR-ND - Tape & Reel (TR) 56-MRS16000C9102FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS16000C9102FRP00 |
Description | RES 91K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12700 | €1.27 |
| 25 | €0.10720 | €2.68 |
| 50 | €0.09460 | €4.73 |
| 100 | €0.08370 | €8.37 |
| 250 | €0.07200 | €18.00 |
| 500 | €0.06466 | €32.33 |
| 1.000 | €0.05841 | €58.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04726 | €236.30 |
| 10.000 | €0.04361 | €436.10 |
| 15.000 | €0.04174 | €626.10 |
| 25.000 | €0.03962 | €990.50 |
| 35.000 | €0.03836 | €1,342.60 |
| 50.000 | €0.03713 | €1,856.50 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

