4.99 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C4991FCT00

DigiKey Part Number
BC3279CT-ND - Cut Tape (CT)
BC3279TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C4991FCT00
Description
RES 4.99K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C4991FC100Vishay Beyschlag/Draloric/BC Components1.04656-MBA02040C4991FC100CT-ND€0.31000Parametric Equivalent
MBA02040C4991FRP00Vishay Beyschlag/Draloric/BC Components4.442BC4.99KXCT-ND€0.09000Parametric Equivalent
MRS16000C4991FRP00Vishay Beyschlag/Draloric/BC Components8.72756-MRS16000C4991FRP00CT-ND€0.20000Parametric Equivalent
In-Stock: 929
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.11600€1.16
25€0.09720€2.43
50€0.08560€4.28
100€0.07600€7.60
250€0.06524€16.31
500€0.05852€29.26
1.000€0.05281€52.81
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000€0.04264€213.20
10.000€0.03931€393.10
15.000€0.03760€564.00
25.000€0.03566€891.50
35.000€0.03451€1,207.85
50.000€0.03338€1,669.00
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.21600