
MBA02040C1300FCT00 | |
|---|---|
DigiKey Part Number | 56-MBA02040C1300FCT00CT-ND - Cut Tape (CT) 56-MBA02040C1300FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1300FCT00 |
Description | RES 130 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C1300FC100 | Vishay Beyschlag/Draloric/BC Components | 200 | BC3457CT-ND | €0.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.06900 | €0.69 |
| 25 | €0.06360 | €1.59 |
| 50 | €0.06020 | €3.01 |
| 100 | €0.05680 | €5.68 |
| 250 | €0.05264 | €13.16 |
| 500 | €0.04982 | €24.91 |
| 1.000 | €0.04723 | €47.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04211 | €210.55 |
| 10.000 | €0.04028 | €402.80 |
| 15.000 | €0.03931 | €589.65 |
| 25.000 | €0.03818 | €954.50 |
| 35.000 | €0.03749 | €1,312.15 |
| 50.000 | €0.03680 | €1,840.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

