Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKE00JG422EG0K | |
|---|---|
DigiKey Part Number | MALREKE00JG422EG0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKE00JG422EG0K |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 109mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.617 A @ 120 Hz |
Part Status Obsolete | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 109mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41866D5228M000 | TDK | 0 | B41866D5228M000-ND | €0.96466 | Upgrade |
| EEU-TP1E222 | Panasonic Industry | 507 | P14906-ND | €3.71000 | Upgrade |
| 25YXF2200MEFC16X25 | Rubycon | 40 | 1189-2234-ND | €1.73000 | Parametric Equivalent |
| 25YXF2200MEFCGC16X25 | Rubycon | 2.741 | 1189-3719-1-ND | €1.29000 | Parametric Equivalent |
| 35YXJ2200M16X25 | Rubycon | 42.678 | 1189-1296-ND | €1.39000 | Parametric Equivalent |












