Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKE00AA147H00K | |
|---|---|
DigiKey Part Number | MALREKE00AA147H00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKE00AA147H00K |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 28.22Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 40.5 mA @ 120 Hz |
Part Status Obsolete | Impedance 2.3 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 28.22Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXF4.7MEFC5X11 | Rubycon | 2.820 | 1189-2148-ND | €0.26000 | Upgrade |
| 100YXJ4.7M5X11 | Rubycon | 1.756 | 100YXJ4.7M5X11-ND | €0.20000 | Upgrade |
| 100YXJ4R7M5X11 | Rubycon | 4.387 | 1189-1030-ND | €0.19000 | Upgrade |
| 475CKE100M | CORNELL DUBILIER KNOWLES | 14.652 | 1572-1463-ND | €0.22000 | Upgrade |
| 50YXJ4.7M5X11 | Rubycon | 2.118 | 50YXJ4.7M5X11-ND | €0.22000 | Upgrade |











