5600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210217562E3

DigiKey Part Number
4341PHBK-ND
Manufacturer
Manufacturer Product Number
MAL210217562E3
Description
CAP ALUM 5600UF 20% 450V SCREW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Applications
Series
Ripple Current @ High Frequency
25.95 A @ 10 kHz
Packaging
Bulk
Impedance
15 mOhms
Part Status
Active
Lead Spacing
1.252" (31.80mm)
Capacitance
Size / Dimension
2.992" Dia (76.00mm)
Tolerance
±20%
Height - Seated (Max)
5.748" (146.00mm)
Voltage - Rated
450 V
Mounting Type
ESR (Equivalent Series Resistance)
23mOhm @ 100Hz
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
10000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€185.59000€185.59
12€156.10417€1,873.25
Manufacturers Standard Package
Unit Price without VAT:€185.59000
Unit Price with VAT:€222.70800