Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL209447221E3 | |
|---|---|
DigiKey Part Number | MAL209447221E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL209447221E3 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 600mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 600mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR221M450J042 | Cornell Dubilier Knowles | 0 | 381LR221M450J042-ND | €3.76412 | Parametric Equivalent |
| 450HXG220MEFCSN25X40 | Rubycon | 7.058 | 1189-1974-ND | €6.29000 | Parametric Equivalent |
| 450MXG220MEFCSN25X40 | Rubycon | 35 | 1189-3000-ND | €5.75000 | Parametric Equivalent |
| B43508B5227M000 | TDK | 0 | B43508B5227M000-ND | €5.59125 | Parametric Equivalent |
| B43508B5227M067 | TDK | 0 | B43508B5227M067-ND | €5.32800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €5.41434 | €4,331.47 |
| Unit Price without VAT: | €5.41434 |
|---|---|
| Unit Price with VAT: | €6.49721 |











