
F102K39Y5RN6TJ5R | |
|---|---|
DigiKey Part Number | 56-F102K39Y5RN6TJ5RTR-ND - Tape & Reel (TR) 56-F102K39Y5RN6TJ5RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F102K39Y5RN6TJ5R |
Description | CAP CER 1000PF 1KV Y5R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F102K39Y5RN63K5R | Vishay Beyschlag/Draloric/BC Components | 997 | 1237PH-ND | €0.37000 | Similar |
| F102K39Y5RN6TK5R | Vishay Beyschlag/Draloric/BC Components | 11.400 | 56-F102K39Y5RN6TK5RCT-ND | €0.37000 | Parametric Equivalent |
| F102K39Y5RN6UK5R | Vishay Beyschlag/Draloric/BC Components | 21.991 | BC5217CT-ND | €0.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22800 | €2.28 |
| 50 | €0.16900 | €8.45 |
| 100 | €0.15100 | €15.10 |
| 500 | €0.12060 | €60.30 |
| 1.000 | €0.11122 | €111.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.10055 | €201.10 |
| 4.000 | €0.09438 | €377.52 |
| 6.000 | €0.09129 | €547.74 |
| 10.000 | €0.08787 | €878.70 |
| 14.000 | €0.08587 | €1,202.18 |
| 20.000 | €0.08395 | €1,679.00 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

