
SL12 15004-A | |
|---|---|
DigiKey Part Number | 570-1295-ND |
Manufacturer | |
Manufacturer Product Number | SL12 15004-A |
Description | ICL 15 OHM 15% 4A 13MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 15 Ohms ±15% 4 A 0.512" (13.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 15 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 4 A | |
R @ Current | 160 mOhms | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €0.42600 | €85.20 |
| Unit Price without VAT: | €0.42600 |
|---|---|
| Unit Price with VAT: | €0.51120 |

