
20A24-N15-E-1 | |
|---|---|
DigiKey Part Number | 633-20A24-N15-E-1-ND |
Manufacturer | |
Manufacturer Product Number | 20A24-N15-E-1 |
Description | DC/DC CONVERTER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 0 ~ 20000V 0.75mA 30V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 0.75mA |
Manufacturer ULTRAVOLT / Advanced Energy | Power (Watts) 15W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -40°C ~ 65°C |
Part Status Active | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 6.36" L x 1.71" W x 1.21" H (161.6mm x 43.4mm x 30.6mm) |
Voltage - Input (Min) 23V | Approval Agency CE, cUL, UL |
Voltage - Input (Max) 30V | Standard Number 60950-1 |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 0 ~ 20000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,102.09000 | €1,102.09 |
| 5 | €1,060.85600 | €5,304.28 |
| Unit Price without VAT: | €1,102.09000 |
|---|---|
| Unit Price with VAT: | €1,322.50800 |

