POE-MSPLT-4812P-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE-MSPLT-4824P-F

DigiKey Part Number
2414-POE-MSPLT-4824P-F-ND
Manufacturer
Manufacturer Product Number
POE-MSPLT-4824P-F
Description
40-60VDC 802.3af/at POE Input, 4
Customer Reference
Detailed Description
48V, 24V Power Over Ethernet (POE) 1 Port Splitter 10/100 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Splitter
Voltage - Input
-
Number of Ports
1
Voltage - Output
48V, 24V
Current - Output
300 mA
Power (Watts) - Per Port
15W
Compliance
IEEE802.3af, IEEE802.3at
Data Rate
10/100 Mbps
Features
OCP, SCP
Operating Temperature
-40°C ~ 50°C
Efficiency
75%
Mounting Type
Desktop
Size / Dimension
2.60" L x 1.80" W x 1.00" H (66.0mm x 45.7mm x 0.4mm)
Approval Agency
FCC
Standard Number
-
Note
AC Power Cord Included
Input Connector
RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power), 2.1 or 2.5mm Plug
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.