
Category | Fastening Type Threaded |
Mfr | Frequency - Max 1 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500 V |
Cable Group RG-402 (.141" Semi Rigid) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.00000 | €10.00 |
| 10 | €9.00000 | €90.00 |
| 25 | €8.55000 | €213.75 |
| 50 | €8.12500 | €406.25 |
| Unit Price without VAT: | €10.00000 |
|---|---|
| Unit Price with VAT: | €12.00000 |

