
9HT10-32.768KBZY-T | |
|---|---|
DigiKey Part Number | 887-2605-2-ND - Tape & Reel (TR) 887-2605-1-ND - Cut Tape (CT) 887-2605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9HT10-32.768KBZY-T |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±50ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.033" (0.85mm) |
Load Capacitance 7pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.50400 | €5.04 |
| 25 | €0.47680 | €11.92 |
| 50 | €0.45720 | €22.86 |
| 100 | €0.43830 | €43.83 |
| 250 | €0.41452 | €103.63 |
| 500 | €0.39736 | €198.68 |
| 1.000 | €0.38093 | €380.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.35627 | €1,068.81 |
| 6.000 | €0.34154 | €2,049.24 |
| 9.000 | €0.33322 | €2,998.98 |
| 15.000 | €0.32303 | €4,845.45 |
| 21.000 | €0.31649 | €6,646.29 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.69600 |

