
4305-001 | |
|---|---|
DigiKey Part Number | 4305-001-ND |
Manufacturer | |
Manufacturer Product Number | 4305-001 |
Description | CAP FEEDTHRU 100PF 200V AXIAL |
Customer Reference | |
Detailed Description | 100 pF Feed Through Capacitor 200V 5 A Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 pF | |
Tolerance | 0%, +100% | |
Voltage - Rated | 200V | |
Current | 5 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 3dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Package / Case | Axial | |
Size / Dimension | 0.140" Dia x 0.110" L (3.55mm x 2.79mm) | |
Height (Max) | - | |
Thread Size | - |

