
TE0726-03-41I64-A | |
|---|---|
DigiKey Part Number | 1686-TE0726-03-41I64-A-ND |
Manufacturer | |
Manufacturer Product Number | TE0726-03-41I64-A |
Description | IC MODULE ZYNQBERRY |
Customer Reference | |
Detailed Description | TE0726 Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7010) 512MB 16MB |
Datasheet | Datasheet |
Category | Co-Processor Zynq-7000 (Z-7010) |
Manufacturer Trenz Electronic GmbH | Flash Size 16MB |
Series | RAM Size 512MB |
Packaging Bulk | Connector Type CSI, DSI |
Part Status Discontinued at DigiKey | Size / Dimension 1.180" L x 1.570" W (30.00mm x 40.00mm) |
Module/Board Type MCU, FPGA | Operating Temperature 0°C ~ 70°C |
Core Processor ARM Cortex-A9 |

