
TE0600-03IN | |
|---|---|
DigiKey Part Number | 1686-1105-ND |
Manufacturer | |
Manufacturer Product Number | TE0600-03IN |
Description | IC MOD SPARTAN-6 125MHZ 256MB |
Customer Reference | |
Detailed Description | TE0600 Embedded Module Spartan-6 LX-45 125MHz 256MB 16MB |
Datasheet | Datasheet |
EDA/CAD Models | TE0600-03IN Models |
Category | Speed 125MHz |
Manufacturer Trenz Electronic GmbH | Flash Size 16MB |
Series | RAM Size 256MB |
Packaging Bulk | Connector Type Samtec LSHM |
Part Status Obsolete | Size / Dimension 1.970" L x 1.570" W (50.00mm x 40.00mm) |
Module/Board Type FPGA Core | Operating Temperature -40°C ~ 85°C |
Core Processor Spartan-6 LX-45 | Base Product Number |

