
TXM 200-124 | |
|---|---|
DigiKey Part Number | TXM200-124-ND |
Manufacturer | |
Manufacturer Product Number | TXM 200-124 |
Description | AC/DC CONVERTER 24V 202W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXM 200-124 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -20°C ~ 65°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.83" L x 3.90" W x 1.98" H (199.0mm x 99.0mm x 50.3mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 8.4 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €102.12000 | €102.12 |
| 5 | €97.26600 | €486.33 |
| 10 | €95.24500 | €952.45 |
| 25 | €92.63760 | €2,315.94 |
| 50 | €90.71280 | €4,535.64 |
| Unit Price without VAT: | €102.12000 |
|---|---|
| Unit Price with VAT: | €122.54400 |

