
TOS 10-05SM | |
|---|---|
DigiKey Part Number | TOS10-05SM-ND |
Manufacturer | |
Manufacturer Product Number | TOS 10-05SM |
Description | DC DC CONVERTER 0.75-3.3V 33W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 3.3V 10A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TOS 10-05SM Models |
Category | Current - Output (Max) 10A |
Mfr | Power (Watts) 33 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 95% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.4V | Package / Case 5-SMD Module |
Voltage - Input (Max) 5.5V | Size / Dimension 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.3mm) |
Voltage - Output 1 | Base Product Number |

