
AA30 | |
|---|---|
DigiKey Part Number | 3008-AA30-ND |
Manufacturer | |
Manufacturer Product Number | AA30 |
Description | DIP-6, 400V / 120MA, SSR RELAY S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.17VDC |
Mfr | Voltage - Load 0 V ~ 400 V |
Series | Load Current 120 mA |
Packaging Tube | On-State Resistance (Max) 24 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-DIP |
Circuit | Grade Automotive |
Output Type AC, DC | Qualification AEC-Q101 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.20000 | €3.20 |
| 10 | €2.84500 | €28.45 |
| 25 | €2.71760 | €67.94 |
| 50 | €2.62460 | €131.23 |
| 100 | €2.53470 | €253.47 |
| 250 | €2.42048 | €605.12 |
| 500 | €2.33738 | €1,168.69 |
| 1.000 | €2.25708 | €2,257.08 |
| Unit Price without VAT: | €3.20000 |
|---|---|
| Unit Price with VAT: | €3.84000 |

