
TMP86FS49FG | |
|---|---|
DigiKey Part Number | TMP86FS49FG-ND |
Manufacturer | |
Manufacturer Product Number | TMP86FS49FG |
Description | IC MCU 8BIT 60KB FLASH 64QFP |
Customer Reference | |
Detailed Description | 870/C TLCS-870/C Microcontroller IC 8-Bit 16MHz 60KB (60K x 8) FLASH 64-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 870/C | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 64-QFP (14x14) |
Connectivity I2C, SIO, UART/USART | Package / Case 64-BQFP |
Peripherals PWM, WDT | Base Product Number |
Number of I/O 56 |

