


2SK3868(Q,M) | |
|---|---|
DigiKey Part Number | 2SK3868(Q,M)-ND |
Manufacturer | |
Manufacturer Product Number | 2SK3868(Q,M) |
Description | MOSFET N-CH 500V 5A TO220SIS |
Customer Reference | |
Detailed Description | N-Channel 500 V 5A (Ta) 35W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 550 pF @ 25 V |
FET Type | Power Dissipation (Max) 35W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220SIS |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.7Ohm @ 2.5A, 10V | Base Product Number |

