Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6206P312PR-G

DigiKey Part Number
XC6206P312PR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6206P312PR-G
Description
IC REG LINEAR 3.1V 200MA SOT89
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89
Datasheet
 Datasheet
EDA/CAD Models
XC6206P312PR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.68V @ 100mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
3 µA
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-243AA
Voltage - Input (Max)
6V
Supplier Device Package
SOT-89
Voltage - Output (Min/Fixed)
3.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.26439€264.39
Manufacturers Standard Package
Unit Price without VAT:€0.26439
Unit Price with VAT:€0.31727