
AC17101-100WR | |
|---|---|
DigiKey Part Number | 5350-AC17101-100WR-ND |
Manufacturer | |
Manufacturer Product Number | AC17101-100WR |
Description | RF ANT 2.45GHZ DOME PNL MT WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, BLE, ISM, Wi-Fi, ZigBee™ Dome RP-SMA Male Panel Mount |
Datasheet | Datasheet |
Category | Return Loss -12.3dB |
Manufacturer The Antenna Company | Gain 2.3dBi |
Packaging Bag | Power - Max 10 W |
Part Status Active | Features Cable - 1m |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Termination RP-SMA Male |
Frequency Group UHF (2GHz ~ 3GHz) | Ingress Protection IP65, IP67 |
Frequency (Center/Band) 2.45GHz | Mounting Type Panel Mount |
Frequency Range 2.4GHz ~ 2.5GHz | Height (Max) 3.228" (82.00mm) |
Antenna Type Dome | Applications 802.11b/g, Bluetooth, BLE, ISM, Wi-Fi, ZigBee™ |
Number of Bands 1 | Base Product Number |
VSWR 1.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €25.34420 | €12,672.10 |
| Unit Price without VAT: | €25.34420 |
|---|---|
| Unit Price with VAT: | €30.41304 |

