
TMDXMDKPO8328 | |
|---|---|
DigiKey Part Number | 296-24650-ND |
Manufacturer | |
Manufacturer Product Number | TMDXMDKPO8328 |
Description | MOD PO AFE FOR C5505 PO MD KIT |
Customer Reference | |
Detailed Description | TMDXEVM5505, ADS8328 - Medical, Pulse Oximeter (PO or SpO2) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial, SPI |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part TMDXEVM5505, ADS8328 |
Sensor Type Medical, Pulse Oximeter (PO or SpO2) | Base Product Number |

