
TLV9024RUCR | |
|---|---|
DigiKey Part Number | 296-TLV9024RUCRTR-ND - Tape & Reel (TR) 296-TLV9024RUCRCT-ND - Cut Tape (CT) 296-TLV9024RUCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9024RUCR |
Description | HIGH-PERFORMANCE, QUAD LOW-VOLTA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail 14-X2QFN (2x2) |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 100mA @ 5V |
Series | Current - Quiescent (Max) 30µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 70dB CMRR, 95dB PSRR |
Part Status Active | Propagation Delay (Max) 100ns (Typ) |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Package / Case 14-XFQFN |
Output Type CMOS, Open-Drain, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Supplier Device Package 14-X2QFN (2x2) |
Voltage - Input Offset (Max) 1.5mV @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.56000 | €1.56 |
| 10 | €1.15200 | €11.52 |
| 25 | €1.04800 | €26.20 |
| 100 | €0.93350 | €93.35 |
| 250 | €0.87896 | €219.74 |
| 500 | €0.84606 | €423.03 |
| 1.000 | €0.84393 | €843.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.78553 | €2,356.59 |
| 6.000 | €0.76916 | €4,614.96 |
| 9.000 | €0.76097 | €6,848.73 |
| Unit Price without VAT: | €1.56000 |
|---|---|
| Unit Price with VAT: | €1.87200 |

