
SN74AHCT245RKSR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT245RKSRTR-ND - Tape & Reel (TR) 296-SN74AHCT245RKSRCT-ND - Cut Tape (CT) 296-SN74AHCT245RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT245RKSR |
Description | IC TXRX 4.5V/5.5V 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT245RKSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 20-VQFN (2.5x4.5) |
Number of Bits per Element 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT245RGYR | Texas Instruments | 1.117 | 296-18536-1-ND | €0.42000 | Parametric Equivalent |
| 74VHCT245BQ,115 | Nexperia USA Inc. | 253.900 | 1727-74VHCT245BQ,115CT-ND | €0.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.34000 | €3.40 |
| 25 | €0.30400 | €7.60 |
| 100 | €0.26480 | €26.48 |
| 250 | €0.24616 | €61.54 |
| 500 | €0.23490 | €117.45 |
| 1.000 | €0.22561 | €225.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.13940 | €418.20 |
| 6.000 | €0.13546 | €812.76 |
| 9.000 | €0.13349 | €1,201.41 |
| 15.000 | €0.13131 | €1,969.65 |
| 21.000 | €0.13003 | €2,730.63 |
| 30.000 | €0.12880 | €3,864.00 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

